35ZLH470MLDF10X16
vs
8471LEM1016RX01P
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
RUBYCON CORP
FENGHUA ADVANCED TECHNOLOGY
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.20
8532.22.00.20
Capacitance
470 µF
470 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
10 mm
10 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
ESR
100 mΩ
Length
16 mm
16 mm
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Style
Radial
Radial
Packing Method
Bulk; Tape
Tape
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
35 V
35 V
Ripple Current
1760 mA
Terminal Pitch
5 mm
5 mm
Base Number Matches
1
1
Custom Capabilities
Special
Mounting Feature
THROUGH HOLE MOUNT
Surface Mount
NO
Terminal Shape
WIRE
Compare 35ZLH470MLDF10X16 with alternatives
Compare 8471LEM1016RX01P with alternatives