35ZLH1200MEFCRX12.5X25 vs LQ1V128M12025SS feature comparison

35ZLH1200MEFCRX12.5X25 Rubycon Corporation

Buy Now Datasheet

LQ1V128M12025SS Samwha Electronics

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer RUBYCON CORP SAMWHA CAPACITOR GROUP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 1200 µF 1200 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 12.5 mm 12.5 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 25 mm 25 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Bulk BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Ripple Current 2900 mA 1920 mA
Terminal Pitch 5 mm 5 mm
Base Number Matches 1 1
JESD-609 Code e3
Leakage Current 0.42 mA
Mounting Feature THROUGH HOLE MOUNT
Surface Mount NO
Tan Delta 0.14
Terminal Finish Tin (Sn)
Terminal Shape WIRE

Compare 35ZLH1200MEFCRX12.5X25 with alternatives

Compare LQ1V128M12025SS with alternatives