35YXJ3300MRX16X31.5 vs NRE-JL332M35V16X31.5F feature comparison

35YXJ3300MRX16X31.5 Rubycon Corporation

Buy Now Datasheet

NRE-JL332M35V16X31.5F NIC Components Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer RUBYCON CORP NIC COMPONENTS CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 3300 µF 3300 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 16 mm 16 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 31.5 mm 31.5 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Bulk BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Ripple Current 3450 mA 2760 mA
Terminal Pitch 7.5 mm 7.5 mm
Base Number Matches 1 1
Factory Lead Time 19 Weeks
Samacsys Manufacturer NIC Components
Leakage Current 1.155 mA
Mounting Feature THROUGH HOLE MOUNT
Multilayer No
Package Shape CYLINDRICAL PACKAGE
Surface Mount NO
Tan Delta 0.16
Terminal Shape WIRE

Compare 35YXJ3300MRX16X31.5 with alternatives

Compare NRE-JL332M35V16X31.5F with alternatives