35YXG1200MEFCCC12.5X30 vs 35ZL1200MG412.5X30 feature comparison

35YXG1200MEFCCC12.5X30 Rubycon Corporation

Buy Now Datasheet

35ZL1200MG412.5X30 Rubycon Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Obsolete
Ihs Manufacturer RUBYCON CORP RUBYCON CORP
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 1200 µF 1200 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 12.5 mm 12.5 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e3
Leakage Current 0.42 mA
Length 30 mm 30 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Radial Radial
Packing Method BULK Tape
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Ripple Current 1590 mA 3290 mA
Surface Mount NO NO
Tan Delta 0.14
Terminal Finish Tin (Sn)
Terminal Pitch 5 mm 5 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare 35YXG1200MEFCCC12.5X30 with alternatives

Compare 35ZL1200MG412.5X30 with alternatives