35YXA3300MRK16X35.5 vs 35YXA3300MCE16X35.5 feature comparison

35YXA3300MRK16X35.5 Rubycon Corporation

Buy Now Datasheet

35YXA3300MCE16X35.5 Rubycon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RUBYCON CORP RUBYCON CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 3300 µF 3300 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 16 mm 16 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 35.5 mm 35.5 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Ripple Current 1680 mA 1680 mA
Terminal Pitch 7.5 mm 7.5 mm
Base Number Matches 1 1
JESD-609 Code e3
Leakage Current 1.155 mA
Mounting Feature THROUGH HOLE MOUNT
Package Shape CYLINDRICAL PACKAGE
Surface Mount NO
Tan Delta 0.2
Terminal Finish Tin (Sn)
Terminal Shape WIRE

Compare 35YXA3300MRK16X35.5 with alternatives

Compare 35YXA3300MCE16X35.5 with alternatives