35YXA3300MEFCRX16X35.5 vs TKP332M1VKDF feature comparison

35YXA3300MEFCRX16X35.5 Rubycon Corporation

Buy Now Datasheet

TKP332M1VKDF Kaimei Electronic Corp

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer RUBYCON CORP KAIMEI ELECTRONIC CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 3300 µF 3300 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 16 mm 16 mm
Dielectric Material ALUMINUM (WET) ALUMINUM
Length 35.5 mm 35.5 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Ripple Current 1680 mA 1810 mA
Surface Mount NO
Terminal Pitch 7.5 mm
Terminal Shape WIRE
Base Number Matches 1 1
Packing Method Ammo Pack
Series TK

Compare 35YXA3300MEFCRX16X35.5 with alternatives

Compare TKP332M1VKDF with alternatives