35VXP10000M30X40 vs LXG35VS10000M30D feature comparison

35VXP10000M30X40 Rubycon Corporation

Buy Now Datasheet

LXG35VS10000M30D Chemi-Con

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer RUBYCON CORP NIPPON CHEMI-CON CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 10000 µF 10000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 1.774824 mA 7 mA
Manufacturer Series VXP
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Ripple Current 3040 mA 2860 mA
Surface Mount NO NO
Tan Delta 0.4 0.25
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Diameter 30 mm
JESD-609 Code e0
Length 40 mm
Package Style Snap-in
Terminal Finish Tin/Lead (Sn/Pb)

Compare 35VXP10000M30X40 with alternatives

Compare LXG35VS10000M30D with alternatives