35USG22000MEFCSN35X40 vs NRLM223M35V35X40F feature comparison

35USG22000MEFCSN35X40 Rubycon Corporation

Buy Now Datasheet

NRLM223M35V35X40F NIC Components Corp

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer RUBYCON CORP NIC COMPONENTS CORP
Reach Compliance Code compliant compliant
Samacsys Manufacturer Rubycon
Capacitance 22000 µF 22000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 35 mm 35 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 2.63249 mA 2.6325 mA
Length 40 mm 40 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Snap-in Snap-in
Packing Method BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Ripple Current 6380 mA 6100 mA
Surface Mount NO NO
Tan Delta 0.4 0.35
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 1
Package Description ,
ECCN Code EAR99
HTS Code 8532.22.00.40
Factory Lead Time 20 Weeks
ESR 26 mΩ
JESD-609 Code e3
Multilayer No
Package Shape CYLINDRICAL PACKAGE
Terminal Finish Tin (Sn)
Terminal Pitch 10 mm

Compare 35USG22000MEFCSN35X40 with alternatives

Compare NRLM223M35V35X40F with alternatives