35TXW180MEFCFA6.3X25 vs NRB-XW181M35V6.3X25F feature comparison

35TXW180MEFCFA6.3X25 Rubycon Corporation

Buy Now Datasheet

NRB-XW181M35V6.3X25F NIC Components Corp

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer RUBYCON CORP NIC COMPONENTS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 180 µF 180 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 6.3 mm 6.3 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e3
Length 25 mm 25 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Bulk BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Ripple Current 1210 mA 605 mA
Terminal Finish Tin (Sn)
Terminal Pitch 5 mm 2.5 mm
Base Number Matches 1 1
ESR 1110 mΩ
Leakage Current 0.063 mA
Mounting Feature THROUGH HOLE MOUNT
Package Shape CYLINDRICAL PACKAGE
Surface Mount NO
Tan Delta 0.12
Terminal Shape WIRE

Compare 35TXW180MEFCFA6.3X25 with alternatives

Compare NRB-XW181M35V6.3X25F with alternatives