35TFV47M6.3X8
vs
EZV470M35RCT1
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Contact Manufacturer
Ihs Manufacturer
RUBYCON CORP
HITANO ENTERPRISE CORP
Package Description
, 2626
, 2626
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
47 µF
47 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
JESD-609 Code
e6
Leakage Current
0.01645 mA
0.01645 mA
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
35 V
35 V
Ripple Current
175 mA
161 mA
Size Code
2626
2626
Surface Mount
YES
YES
Tan Delta
0.12
0.13
Terminal Finish
Tin/Bismuth (Sn/Bi)
NOT SPECIFIED
Terminal Shape
FLAT
FLAT
Base Number Matches
1
1
Packing Method
TR
Compare 35TFV47M6.3X8 with alternatives
Compare EZV470M35RCT1 with alternatives