35SGV100M8X10.5
vs
35SKV100M8X10.5
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
RUBYCON CORP
RUBYCON CORP
Package Description
, 3333
, 3333
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.20
8532.22.00.20
Capacitance
100 µF
100 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
8 mm
8 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
Height
10.5 mm
10.5 mm
JESD-609 Code
e6
e6
Leakage Current
0.035 mA
0.035 mA
Length
8.3 mm
8.3 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Package Style
SMT
SMT
Packing Method
TR, 15 INCH
TR, 15 INCH
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
35 V
35 V
Reference Standard
AEC-Q200
Ripple Current
180 mA
180 mA
Size Code
3333
3333
Surface Mount
YES
YES
Tan Delta
0.14
0.14
Terminal Finish
Tin/Bismuth (Sn/Bi)
Tin/Bismuth (Sn/Bi)
Terminal Shape
FLAT
FLAT
Width
8.3 mm
8.3 mm
Base Number Matches
1
1
Samacsys Manufacturer
Rubycon
Compare 35SGV100M8X10.5 with alternatives
Compare 35SKV100M8X10.5 with alternatives