35PX4700MEFCCA16X35.5 vs EKMQ350EIJ472MLP1S feature comparison

35PX4700MEFCCA16X35.5 Rubycon Corporation

Buy Now Datasheet

EKMQ350EIJ472MLP1S United Chemi-Con Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer RUBYCON CORP UNITED CHEMI-CON INC
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 4700 µF 4700 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 16 mm 16 mm
Dielectric Material ALUMINUM (WET) ALUMINUM
Length 35.5 mm 35.5 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Ripple Current 1870 mA 1780 mA
Terminal Pitch 7.5 mm 7.5 mm
Base Number Matches 1 2
Packing Method Bulk
Series KMQ(RADIAL)

Compare 35PX4700MEFCCA16X35.5 with alternatives