35PX3300MKC16X25 vs NRWA332M35V18X35.5TRF feature comparison

35PX3300MKC16X25 Rubycon Corporation

Buy Now Datasheet

NRWA332M35V18X35.5TRF NIC Components Corp

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RUBYCON CORP NIC COMPONENTS CORP
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Capacitance 3300 µF 3300 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e3
Leakage Current 1.155 mA 3.465 mA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Ripple Current 1680 mA 1570 mA
Surface Mount NO NO
Tan Delta 0.2 0.16
Terminal Finish Tin (Sn)
Terminal Shape WIRE WIRE
Base Number Matches 1 1
HTS Code 8532.22.00.20
ESR 81 mΩ
Manufacturer Series NRWA
Packing Method TR

Compare 35PX3300MKC16X25 with alternatives

Compare NRWA332M35V18X35.5TRF with alternatives