35PK6800MSG18X35.5 vs 35PK6800MEFCRI18X35.5 feature comparison

35PK6800MSG18X35.5 Rubycon Corporation

Buy Now Datasheet

35PK6800MEFCRI18X35.5 Rubycon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer RUBYCON CORP RUBYCON CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 6800 µF 6800 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 18 mm 18 mm
Dielectric Material ALUMINUM ALUMINUM (WET)
Length 35.5 mm 35.5 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Ripple Current 2740 mA 2740 mA
Series PK
Terminal Pitch 7.5 mm 7.5 mm
Base Number Matches 1 1
Leakage Current 2.38 mA
Mounting Feature THROUGH HOLE MOUNT
Surface Mount NO
Tan Delta 0.26
Terminal Shape WIRE

Compare 35PK6800MSG18X35.5 with alternatives

Compare 35PK6800MEFCRI18X35.5 with alternatives