35PK102MCA10X20 vs TD03RSME35VB1000MF50H18 feature comparison

35PK102MCA10X20 Rubycon Corporation

Buy Now Datasheet

TD03RSME35VB1000MF50H18 Chemi-Con

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RUBYCON CORP NIPPON CHEMI-CON CORP
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Capacitance 1000 µF 1000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e3
Leakage Current 0.35 mA 1.05 mA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Ripple Current 1180 mA 1300 mA
Surface Mount NO NO
Tan Delta 0.14 0.12
Terminal Finish Tin (Sn)
Terminal Shape WIRE WIRE
Base Number Matches 1 1
ESR 199 mΩ
Manufacturer Series SME
Packing Method TAPE

Compare 35PK102MCA10X20 with alternatives

Compare TD03RSME35VB1000MF50H18 with alternatives