35MXR3300M22X40 vs LTZ-35V332MS31#B feature comparison

35MXR3300M22X40 Rubycon Corporation

Buy Now Datasheet

LTZ-35V332MS31#B TAIYO YUDEN

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer RUBYCON CORP TAIYO YUDEN CO LTD
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 3300 µF 3300 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 1.019559 mA 1.019 mA
Manufacturer Series MXR
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Ripple Current 2410 mA 1390 mA
Surface Mount NO NO
Tan Delta 0.4 0.35
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 1

Compare 35MXR3300M22X40 with alternatives

Compare LTZ-35V332MS31#B with alternatives