35MV33SGX+TS vs ECEA1VFS330C feature comparison

35MV33SGX+TS SANYO Electric Co Ltd

Buy Now Datasheet

ECEA1VFS330C Panasonic Electronic Components

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SANYO ELECTRIC CO LTD PANASONIC CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 33 µF 33 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 0.01155 mA 0.0251 mA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Packing Method TAPE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Ripple Current 280 mA 135 mA
Surface Mount NO NO
Tan Delta 0.12 0.09
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Manufacturer Series HFS

Compare 35MV33SGX+TS with alternatives

Compare ECEA1VFS330C with alternatives