35MV330FZ+T
vs
757D337M035CG3D
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Contact Manufacturer
Ihs Manufacturer
SUN ELECTRONIC INDUSTRIES CORP
BARKER MICROFARADS INC
Package Description
,
RADIAL LEADED
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Capacitance
330 µF
330 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
ESR
94 mΩ
257 mΩ
JESD-609 Code
e0
Leakage Current
0.1155 mA
0.1155 mA
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Packing Method
TAPE
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
35 V
35 V
Ripple Current
950 mA
850 mA
Surface Mount
NO
NO
Tan Delta
0.12
Terminal Finish
TIN LEAD
Terminal Shape
WIRE
WIRE
Base Number Matches
1
1
Manufacturer Series
757D
Compare 35MV330FZ+T with alternatives
Compare 757D337M035CG3D with alternatives