35MV100SWB+T
vs
B41004A7107M001
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
SUN ELECTRONIC INDUSTRIES CORP
EPCOS AG
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
100 µF
100 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
Leakage Current
0.035 mA
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Packing Method
TAPE
BULK
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
35 V
35 V
Reference Standard
IEC60384-4
Surface Mount
NO
NO
Tan Delta
0.12
0.14
Terminal Shape
WIRE
WIRE
Base Number Matches
1
2
Pbfree Code
Yes
Rohs Code
Yes
Manufacturer Series
B41004
Ripple Current
224 mA
Compare 35MV100SWB+T with alternatives
Compare B41004A7107M001 with alternatives