35MS7100MEFCFA8X7 vs SEA101M1VFC0807 feature comparison

35MS7100MEFCFA8X7 Rubycon Corporation

Buy Now Datasheet

SEA101M1VFC0807 Surge Components Inc

Buy Now Datasheet
Part Life Cycle Code End Of Life Obsolete
Ihs Manufacturer RUBYCON CORP SURGE COMPONENTS INC
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 100 µF 100 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 8 mm 8 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 0.035 mA
Length 7 mm 7 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Radial Radial
Packing Method Bulk Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Ripple Current 115 mA 115 mA
Surface Mount NO
Tan Delta 0.13
Terminal Pitch 5 mm 5 mm
Terminal Shape WIRE
Base Number Matches 1 1
Rohs Code Yes

Compare 35MS7100MEFCFA8X7 with alternatives

Compare SEA101M1VFC0807 with alternatives