359781014
vs
35978-1010
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MOLEX LLC
|
MOLEX INC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.69.40.40
|
|
Additional Feature |
WITH BAG PACKAGING
|
POLARIZED, LOW PROFILE
|
Body Breadth |
0.337 inch
|
0.337 inch
|
Body Depth |
0.37 inch
|
0.37 inch
|
Body Length |
1.559 inch
|
1.559 inch
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
SN-PB ON CU
|
NOT SPECIFIED
|
Contact Finish Termination |
TIN/LEAD OVER COPPER
|
NOT SPECIFIED
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
BRASS
|
NOT SPECIFIED
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Resistance |
10 mΩ
|
10 mΩ
|
Contact Style |
SQ PIN-SKT
|
SQ PIN-SKT
|
DIN Conformance |
NO
|
NO
|
Dielectric Withstanding Voltage |
1500VAC V
|
1500VAC V
|
Durability |
30 Cycles
|
30 Cycles
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insertion Force-Max |
13.344 N
|
13.344 N
|
Insulation Resistance |
500000000 Ω
|
500000000 Ω
|
Insulator Color |
BLUE
|
WHITE
|
Insulator Material |
POLYAMIDE
|
POLYAMIDE
|
MIL Conformance |
NO
|
NO
|
Mating Contact Pitch |
0.156 inch
|
0.156 inch
|
Mixed Contacts |
NO
|
NO
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
1
|
1
|
Number of Rows Loaded |
1
|
1
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-25 °C
|
-25 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
PCB Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Plating Thickness |
120u inch
|
120u inch
|
Polarization Key |
HOUSING SIDE
|
HOUSING SIDE
|
Rated Current (Signal) |
7 A
|
7 A
|
Reference Standard |
UL
|
UL
|
Terminal Length |
0.146 inch
|
0.146 inch
|
Terminal Pitch |
3.96 mm
|
3.96 mm
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
10
|
10
|
UL Flammability Code |
94V-0
|
94V-0
|
Withdrawl Force-Min |
.5838 N
|
.5838 N
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Samacsys Manufacturer |
|
Molex
|
Manufacturer Series |
|
35978
|
Mating Information |
|
MULTIPLE MATING PARTS AVAILABLE
|
Reliability |
|
COMMERCIAL
|
|
|
|
Compare 359781014 with alternatives
Compare 35978-1010 with alternatives