35978-0820 vs 644752-8 feature comparison

35978-0820 Molex

Buy Now Datasheet

644752-8 TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MOLEX LLC TE CONNECTIVITY LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Samacsys Manufacturer Molex TE Connectivity
Additional Feature POLARIZED, LOW PROFILE AMP
Body Breadth 0.337 inch 0.3 inch
Body Depth 0.528 inch 0.525 inch
Body Length 1.247 inch 1.248 inch
Body/Shell Style RECEPTACLE PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT APPLICABLE
Contact Gender MALE MALE
Contact Material NOT SPECIFIED NOT APPLICABLE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 10 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 1500VAC V
Durability 30 Cycles
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 13.344 N
Insulation Resistance 500000000 Ω
Insulator Color WHITE NATURAL
Insulator Material POLYAMIDE GLASS FILLED POLYESTER
MIL Conformance NO NO
Mating Contact Pitch 0.156 inch 0.156 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 85 °C 105 °C
Operating Temperature-Min -25 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
Plating Thickness 120u inch 100u inch
Polarization Key HOUSING SIDE POLARIZED HOUSING
Rated Current (Signal) 7 A 7 A
Reference Standard UL CSA, UL
Terminal Length 0.142 inch 0.16 inch
Terminal Pitch 3.96 mm 3.96 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 8 8
UL Flammability Code 94V-0 94V-0
Withdrawl Force-Min .5838 N
Base Number Matches 1 2
Pbfree Code Yes
Contact Finish Termination Tin (Sn)
EMI Shielded NO
Empty Shell YES
JESD-609 Code e3
Mains Connector Rating 7A
Mounting Option 1 LOCKING
Mounting Option 2 FRICTION LOCK
Number of Ports 1
Panel Mount NO

Compare 35978-0820 with alternatives

Compare 644752-8 with alternatives