3594S5VU00
vs
929870-01-05-15
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
|
Ihs Manufacturer |
LEOCO CORP
|
|
Reach Compliance Code |
unknown
|
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.69.40.40
|
|
Additional Feature |
WITH PCB STANDOFF
|
|
Body Breadth |
0.1 inch
|
|
Body Depth |
0.331 inch
|
|
Body Length |
0.52 inch
|
|
Body/Shell Style |
PLUG
|
|
Connector Type |
BOARD CONNECTOR
|
|
Contact Finish Mating |
AU ON NI
|
|
Contact Gender |
FEMALE
|
|
Contact Material |
PHOSPHOR BRONZE
|
|
Contact Pattern |
RECTANGULAR
|
|
Contact Resistance |
20 mΩ
|
|
Contact Style |
SQ PIN-SKT
|
|
Dielectric Withstanding Voltage |
1000VAC V
|
|
Filter Feature |
NO
|
|
Insulation Resistance |
1000000000 Ω
|
|
Insulator Color |
BLACK
|
|
Insulator Material |
GLASS FILLED POLYESTER
|
|
Mating Contact Pitch |
0.1 inch
|
|
Mixed Contacts |
NO
|
|
Mounting Style |
STRAIGHT
|
|
Mounting Type |
BOARD
|
|
Number Of Connectors |
ONE
|
|
Number Of PCB Rows |
1
|
|
Number of Rows Loaded |
1
|
|
Operating Temperature-Max |
105 °C
|
|
Operating Temperature-Min |
-25 °C
|
|
PCB Contact Pattern |
RECTANGULAR
|
|
Plating Thickness |
FLASH inch
|
|
Rated Current (Signal) |
1 A
|
|
Reference Standard |
UL
|
|
Terminal Length |
0.124 inch
|
|
Terminal Pitch |
2.54 mm
|
|
Termination Type |
SOLDER
|
|
Total Number of Contacts |
5
|
|
Base Number Matches |
1
|
|
|
|
|
Compare 3594S5VU00 with alternatives