3580J vs 8508901YX feature comparison

3580J Burr-Brown Corp

Buy Now Datasheet

8508901YX Spectrum Microwave

Buy Now
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer BURR-BROWN CORP SATCON ELECTRONICS
Package Description , CAN8/9,.5FL ,
Reach Compliance Code unknown unknown
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.00005 µA 0.3 µA
Bias Current-Max (IIB) @25C 0.00005 µA
Common-mode Reject Ratio-Nom 86 dB 100 dB
Frequency Compensation YES
Input Offset Voltage-Max 10000 µV 7000 µV
JESD-30 Code O-MBFM-P8 O-MBFM-P2
JESD-609 Code e0
Low-Bias YES
Low-Offset NO
Neg Supply Voltage-Nom (Vsup) -35 V -15 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Package Body Material METAL METAL
Package Equivalence Code CAN8/9,.5FL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Power YES
Qualification Status Not Qualified Not Qualified
Slew Rate-Nom 15 V/us 10 V/us
Supply Current-Max 10 mA
Supply Voltage Limit-Max 35 V
Supply Voltage-Nom (Vsup) 35 V 15 V
Surface Mount NO NO
Technology BIPOLAR
Temperature Grade COMMERCIAL MILITARY
Terminal Finish TIN LEAD
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Voltage Gain-Min 20000
Base Number Matches 1 2
Part Package Code TO-38
Pin Count 2
ECCN Code EAR99
HTS Code 8542.33.00.01
Unity Gain BW-Nom 5000

Compare 3580J with alternatives

Compare 8508901YX with alternatives