35709902 vs 35270-0290 feature comparison

35709902 Lumberg Connect GmbH

Buy Now Datasheet

35270-0290 Molex

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer LUMBERG CONNECT GMBH MOLEX LLC
Reach Compliance Code compliant unknown
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Finish Termination NOT APPLICABLE
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYBUTYLENE TEREPHTHALATE POLYBUTYLENE TEREPHTHALATE
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type IDC WIRE
Total Number of Contacts 2 2
UL Flammability Code 94V-0
Base Number Matches 1 1
Additional Feature APPLICABLE CONTACTS : 35430-1700; 35430-1800; 35430-1900

Compare 35709902 with alternatives

Compare 35270-0290 with alternatives