357-043-545-103 vs 807-043-553-112 feature comparison

357-043-545-103 EDAC Inc

Buy Now Datasheet

807-043-553-112 EDAC Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer EDAC INC EDAC INC
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
JESD-609 Code e3 e3
Base Number Matches 1 1
Body Breadth 0.5 inch
Body Depth 0.518 inch
Body Length 7.614 inch
Connector Type CARD EDGE CONNECTOR
Contact Gender FEMALE
Contact Pattern RECTANGULAR
Contact Resistance 10 mΩ
Contact Style BELLOWED TYPE
Dielectric Withstanding Voltage 2545VAC V
Filter Feature NO
Insulation Resistance 5000000000 Ω
Insulator Color GREEN
Insulator Material DIALLYL PHTHALATE
Mating Contact Pitch 0.156 inch
Mixed Contacts NO
Mounting Option 1 HOLE 0.128
Mounting Option 2 LOCKING
Mounting Style RIGHT ANGLE
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 1
Number of Rows Loaded 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
Rated Current (Signal) 5 A
Reference Standard UL
Terminal Length 0.11 inch
Terminal Pitch 3.96 mm
Termination Type SOLDER
Total Number of Contacts 43
UL Flammability Code 94V-0

Compare 357-043-545-103 with alternatives

Compare 807-043-553-112 with alternatives