357-036-500-204 vs 67074-9 feature comparison

357-036-500-204 EDAC Inc

Buy Now Datasheet

67074-9 TE Connectivity

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer EDAC INC TE CONNECTIVITY LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.343 inch 0.345 inch
Body Depth 0.473 inch 0.72 inch
Body Length 3.714 inch 3.65 inch
Connector Type CARD EDGE CONNECTOR CARD EDGE CONNECTOR
Contact Design PREASSEM CONN
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 10 mΩ
Contact Style BELLOWED TYPE BELLOWED TYPE
Dielectric Withstanding Voltage 2545VAC V
Filter Feature NO NO
Insulation Resistance 5000000000 Ω
Insulator Color BLACK BLACK
Insulator Material POLYETHYLENE/POLYESTER PHENOLIC
JESD-609 Code e3
Mating Contact Pitch 0.156 inch 0.156 inch
Mixed Contacts NO NO
Mounting Option 1 HOLE 0.156
Mounting Option 2 LOCKING
Mounting Type CABLE BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 125 °C
Operating Temperature-Min -40 °C -65 °C
Option GENERAL PURPOSE
Rated Current (Signal) 5 A 5 A
Reference Standard UL UL
Terminal Length 0.282 inch 0.57 inch
Termination Type SOLDER WIRE WRAP
Total Number of Contacts 36 36
UL Flammability Code 94V-0
Base Number Matches 1 1
Additional Feature TERMI-TWIST
Board Mounting Option HOLE .125-.137
Body/Shell Style RECEPTACLE
Contact Finish Mating AU ON NI
Contact Material PHOSPHOR BRONZE
DIN Conformance NO
IEC Conformance NO
Insertion Force-Max 4.448 N
MIL Conformance NO
Mating Contact Row Spacing 0.188 inch
Mounting Style STRAIGHT
Number Of PCB Rows 2
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 4.7752 mm
Plating Thickness 30u inch
Terminal Pitch 3.96 mm
Withdrawl Force-Min .278 N

Compare 357-036-500-204 with alternatives

Compare 67074-9 with alternatives