357-022-459-104 vs 357-022-441-104 feature comparison

357-022-459-104 EDAC Inc

Buy Now Datasheet

357-022-441-104 EDAC Inc

Buy Now Datasheet
Yes Yes
Active Active
EDAC INC EDAC INC
compliant compliant
0.343 inch
0.533 inch
4.338 inch
CARD EDGE CONNECTOR
Tin (Sn) - with Nickel (Ni) barrier
FEMALE
RECTANGULAR
10 mΩ
BELLOWED TYPE
2545VAC V
NO
5000000000 Ω
BLACK
POLYETHYLENE/POLYESTER
e3
0.156 inch
NO
HOLE 0.156
LOCKING
RIGHT ANGLE
BOARD
ONE
1
1
105 °C
-40 °C
GENERAL PURPOSE
RECTANGULAR
5 A
UL
0.25 inch
3.96 mm
SOLDER
22
94V-0
1 1

Compare 357-022-459-104 with alternatives

Compare 357-022-441-104 with alternatives