357-021-525-104 vs 357-021-457-101 feature comparison

357-021-525-104 EDAC Inc

Buy Now Datasheet

357-021-457-101 EDAC Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer EDAC INC EDAC INC
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Body Breadth 0.343 inch 0.343 inch
Body Depth 0.473 inch 0.518 inch
Body Length 4.182 inch 3.586 inch
Connector Type CARD EDGE CONNECTOR CARD EDGE CONNECTOR
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 10 mΩ 10 mΩ
Contact Style BELLOWED TYPE BELLOWED TYPE
Dielectric Withstanding Voltage 2545VAC V 2545VAC V
Filter Feature NO NO
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Color BLACK BLACK
Insulator Material POLYETHYLENE/POLYESTER POLYETHYLENE/POLYESTER
JESD-609 Code e3 e3
Mating Contact Pitch 0.156 inch 0.156 inch
Mixed Contacts NO NO
Mounting Option 1 HOLE 0.156 LOCKING
Mounting Option 2 LOCKING
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD AND PANEL BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
Rated Current (Signal) 5 A 5 A
Reference Standard UL UL
Terminal Length 0.213 inch 0.392 inch
Terminal Pitch 3.96 mm 3.96 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 21 21
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1

Compare 357-021-525-104 with alternatives

Compare 357-021-457-101 with alternatives