356-042-420-104 vs 317-042-542-608 feature comparison

356-042-420-104 EDAC Inc

Buy Now Datasheet

317-042-542-608 EDAC Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer EDAC INC EDAC INC
Reach Compliance Code compliant compliant
Body Breadth 0.343 inch 0.5 inch
Body Depth 0.46 inch 0.72 inch
Body Length 7.458 inch 7.446 inch
Connector Type CARD EDGE CONNECTOR CARD EDGE CONNECTOR
Contact Finish Termination TIN OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 10 mΩ 10 mΩ
Contact Style BELLOWED TYPE BELLOWED TYPE
Dielectric Withstanding Voltage 2500VAC V 2545VAC V
Filter Feature NO NO
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Color BLACK GREEN
Insulator Material POLYETHYLENE DIALLYL PHTHALATE
JESD-609 Code e3
Mating Contact Pitch 0.156 inch 0.156 inch
Mixed Contacts NO NO
Mounting Option 1 HOLE 0.156 #4-40
Mounting Style STRAIGHT
Mounting Type BOARD CABLE
Number Of Connectors ONE ONE
Number Of PCB Rows 1
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 125 °C
Operating Temperature-Min -40 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
Rated Current (Signal) 5 A 5 A
Reference Standard UL UL
Terminal Length 0.213 inch 0.75 inch
Terminal Pitch 3.96 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 42 42
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Insertion Force-Max 4.45 N
Mounting Option 2 THREADED
Withdrawl Force-Min 0.28 N

Compare 356-042-420-104 with alternatives

Compare 317-042-542-608 with alternatives