356-029-421-112 vs 306-029-420-107 feature comparison

356-029-421-112 EDAC Inc

Buy Now Datasheet

306-029-420-107 EDAC Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer EDAC INC EDAC INC
Reach Compliance Code compliant compliant
Body Breadth 0.343 inch 0.343 inch
Body Depth 0.46 inch 0.46 inch
Body Length 5.43 inch 5.43 inch
Connector Type CARD EDGE CONNECTOR CARD EDGE CONNECTOR
Contact Finish Termination TIN OVER NICKEL TIN OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 10 mΩ 10 mΩ
Contact Style BELLOWED TYPE BELLOWED TYPE
Dielectric Withstanding Voltage 2500VAC V 2500VAC V
Filter Feature NO NO
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Color BLACK GREEN
Insulator Material POLYETHYLENE POLYETHYLENE
JESD-609 Code e3 e3
Mating Contact Pitch 0.156 inch 0.156 inch
Mixed Contacts NO NO
Mounting Option 1 HOLE 0.128 M3
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
Rated Current (Signal) 5 A 5 A
Reference Standard UL UL
Terminal Length 0.125 inch 0.213 inch
Terminal Pitch 3.96 mm 3.96 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 29 29
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Mounting Option 2 THREADED INSERT

Compare 356-029-421-112 with alternatives

Compare 306-029-420-107 with alternatives