3550S vs 3551J feature comparison

3550S Burr-Brown Corp

Buy Now Datasheet

3551J Burr-Brown Corp

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer BURR-BROWN CORP BURR-BROWN CORP
Package Description , CAN8,.2 , CAN8,.2
Reach Compliance Code unknown unknown
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.0001 µA 0.0004 µA
Bias Current-Max (IIB) @25C 0.0001 µA 0.0004 µA
Common-mode Reject Ratio-Nom 70 dB 70 dB
Frequency Compensation YES YES (AVCL>=10)
Input Offset Voltage-Max 1000 µV 1000 µV
JESD-30 Code O-MBCY-W8 O-MBCY-W8
JESD-609 Code e0 e0
Low-Bias YES YES
Low-Offset NO NO
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Package Body Material METAL METAL
Package Equivalence Code CAN8,.2 CAN8,.2
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Slew Rate-Min 65 V/us
Slew Rate-Nom 100 V/us 250 V/us
Supply Voltage Limit-Max 20 V 20 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Technology BIFET BIPOLAR
Temperature Grade MILITARY COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Unity Gain BW-Nom 10000 50000
Voltage Gain-Min 25000 25000
Base Number Matches 1 1
Supply Current-Max 15 mA

Compare 3550S with alternatives

Compare 3551J with alternatives