355-086-555-512
vs
745-086-545-206
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
EDAC INC
EDAC INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Board Mounting Option
HOLE .125-.137
Body Breadth
0.5 inch
0.35 inch
Body Depth
0.47 inch
0.645 inch
Body Length
7.614 inch
4.56 inch
Connector Type
CARD EDGE CONNECTOR
CARD EDGE CONNECTOR
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
FEMALE
FEMALE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
10 mΩ
10 mΩ
Contact Style
BELLOWED TYPE
BELLOWED TYPE
Dielectric Withstanding Voltage
2545VAC V
1697VAC V
Filter Feature
NO
NO
Insertion Force-Max
4.45 N
89 N
Insulation Resistance
5000000000 Ω
5000000000 Ω
Insulator Color
BLACK
BLACK
Insulator Material
POLYETHYLENE POLYESTER
POLYETHYLENE POLYESTER
JESD-609 Code
e3
e3
Mating Contact Pitch
0.156 inch
0.1 inch
Mixed Contacts
NO
NO
Mounting Option 1
HOLE .128
Mounting Option 2
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD AND PANEL
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
0.14 mm
Polarization Key
POLARIZED KEY
POLARIZED KEY
Rated Current (Power)
5 A
10 A
Reference Standard
UL
UL
Terminal Pitch
0.156 mm
Termination Type
SURFACE MOUNT
WIRE WRAP
Total Number of Contacts
86
86
UL Flammability Code
94V-0
94V-0
Withdrawl Force-Min
0.28 N
44 N
Base Number Matches
1
1
Samacsys Manufacturer
EDAC
Plating Thickness
30u inch
Terminal Length
0.56 inch
Compare 355-086-555-512 with alternatives
Compare 745-086-545-206 with alternatives