355-068-521-212 vs 745-068-541-206 feature comparison

355-068-521-212 EDAC Inc

Buy Now Datasheet

745-068-541-206 EDAC Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer EDAC INC EDAC INC
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Board Mounting Option HOLE .125-.137
Body Breadth 0.5 inch 0.35 inch
Body Depth 0.47 inch 0.645 inch
Body Length 6.21 inch 3.66 inch
Connector Type CARD EDGE CONNECTOR CARD EDGE CONNECTOR
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 10 mΩ 10 mΩ
Contact Style BELLOWED TYPE BELLOWED TYPE
Dielectric Withstanding Voltage 2545VAC V 1697VAC V
Filter Feature NO NO
Insertion Force-Max 4.45 N 89 N
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Color BLACK BLACK
Insulator Material POLYETHYLENE POLYESTER POLYETHYLENE POLYESTER
JESD-609 Code e3 e3
Mating Contact Pitch 0.156 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 HOLE .128
Mounting Option 2 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD AND PANEL
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 0.14 mm
Polarization Key POLARIZED KEY POLARIZED KEY
Rated Current (Power) 5 A 10 A
Reference Standard UL UL
Terminal Length 0.125 inch 0.75 inch
Terminal Pitch 0.156 mm
Termination Type SOLDER WIRE WRAP
Total Number of Contacts 68 68
UL Flammability Code 94V-0 94V-0
Withdrawl Force-Min 0.28 N 44 N
Base Number Matches 1 1
Plating Thickness 30u inch

Compare 355-068-521-212 with alternatives

Compare 745-068-541-206 with alternatives