355-018-500-558 vs 355-018-520-578 feature comparison

355-018-500-558 EDAC Inc

Buy Now Datasheet

355-018-520-578 EDAC Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer EDAC INC EDAC INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.343 inch 0.343 inch
Body Depth 0.47 inch 0.47 inch
Body Length 2.846 inch 2.31 inch
Connector Type CARD EDGE CONNECTOR CARD EDGE CONNECTOR
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 10 mΩ 10 mΩ
Contact Style BELLOWED TYPE BELLOWED TYPE
Dielectric Withstanding Voltage 2545VAC V 2545VAC V
Filter Feature NO NO
Insertion Force-Max 4.45 N 4.45 N
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Color BLACK BLACK
Insulator Material POLYETHYLENE POLYESTER POLYETHYLENE POLYESTER
JESD-609 Code e3 e3
Mating Contact Pitch 0.156 inch 0.156 inch
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL BOARD AND PANEL
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization Key POLARIZED KEY POLARIZED KEY
Rated Current (Power) 5 A 5 A
Reference Standard UL UL
Terminal Length 0.282 inch 0.213 inch
Terminal Pitch 0.156 mm 0.156 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 18 18
UL Flammability Code 94V-0 94V-0
Withdrawl Force-Min 0.28 N 0.28 N
Base Number Matches 1 1
Board Mounting Option HOLE .125-.137
Mounting Option 1 #4-40UNC
Mounting Option 2 THREADED INSERT
Mounting Style STRAIGHT
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 0.14 mm

Compare 355-018-500-558 with alternatives

Compare 355-018-520-578 with alternatives