3549S-1BC-103B vs 3549S-1BD-103B feature comparison

3549S-1BC-103B Bourns Inc

Buy Now Datasheet

3549S-1BD-103B Bourns Inc

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
BOURNS INC BOURNS INC
ROHS COMPLIANT ROHS COMPLIANT
not_compliant not_compliant
6 Weeks
HORIZONTAL HORIZONTAL
SHAFT SHAFT
Round Round
1 1
e4 e4
PANEL MOUNT PANEL MOUNT
3 3
10 10
125 °C 125 °C
-40 °C -40 °C
22.479 mm 22.479 mm
19.812 mm 19.812 mm
CIRCULAR PACKAGE CIRCULAR PACKAGE
Panel Mount Panel Mount
TRAY TRAY
2 W 2 W
70 °C 70 °C
10000 Ω 10000 Ω
LINEAR LINEAR
POTENTIOMETER POTENTIOMETER
3600 deg 3600 deg
NO NO
WIRE WOUND WIRE WOUND
50 ppm/°C 50 ppm/°C
Gold (Au) Gold (Au)
LUG LUG
3% 3%
1 1

Compare 3549S-1BC-103B with alternatives

Compare 3549S-1BD-103B with alternatives