3549S-1AE-103A vs 3549S-1AD-103A feature comparison

3549S-1AE-103A Bourns Inc

Buy Now Datasheet

3549S-1AD-103A Bourns Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer BOURNS INC BOURNS INC
Package Description Panel Mount, Panel Mount,
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99
HTS Code 8533.31.00.00
Factory Lead Time 6 Weeks 6 Weeks
Samacsys Manufacturer Bourns Bourns
Actuator Orientation HORIZONTAL HORIZONTAL
Actuator Type SHAFT SHAFT
Construction Round Round
Ganging Number 1 1
JESD-609 Code e4 e4
Mounting Feature PANEL MOUNT PANEL MOUNT
Number of Terminals 3 3
Number of Turns 10 10
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Diameter 22.225 mm 22.479 mm
Package Length 25.222 mm 19.812 mm
Package Shape CIRCULAR PACKAGE CIRCULAR PACKAGE
Package Style Panel Mount Panel Mount
Packing Method TRAY TRAY
Rated Power Dissipation (P) 2 W 2 W
Rated Temperature 70 °C 70 °C
Resistance 10000 Ω 10000 Ω
Resistance Law LINEAR LINEAR
Resistor Type POTENTIOMETER POTENTIOMETER
Rotational Angle 3600 deg 3600 deg
Surface Mount NO NO
Technology WIRE WOUND WIRE WOUND
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Finish Gold (Au) Gold (Au)
Terminal Shape LUG LUG
Tolerance 3% 3%
Base Number Matches 1 1

Compare 3549S-1AE-103A with alternatives

Compare 3549S-1AD-103A with alternatives