3548S-1BD-102B
vs
3548S-1AD-102A
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
BOURNS INC
BOURNS INC
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
not_compliant
not_compliant
Actuator Orientation
HORIZONTAL
HORIZONTAL
Actuator Type
SHAFT
SHAFT
Construction
Round
Round
Ganging Number
1
1
JESD-609 Code
e4
e4
Mounting Feature
PANEL MOUNT
PANEL MOUNT
Number of Terminals
3
3
Number of Turns
5
5
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Diameter
22.479 mm
22.479 mm
Package Length
19.812 mm
19.812 mm
Package Shape
CIRCULAR PACKAGE
CIRCULAR PACKAGE
Package Style
Panel Mount
Panel Mount
Packing Method
TRAY
TRAY
Rated Power Dissipation (P)
1.5 W
1.5 W
Rated Temperature
70 °C
70 °C
Resistance
1000 Ω
1000 Ω
Resistance Law
LINEAR
LINEAR
Resistor Type
POTENTIOMETER
POTENTIOMETER
Rotational Angle
1800 deg
1800 deg
Surface Mount
NO
NO
Technology
WIRE WOUND
WIRE WOUND
Temperature Coefficient
50 ppm/°C
50 ppm/°C
Terminal Finish
Gold (Au)
Gold (Au)
Terminal Shape
LUG
LUG
Tolerance
3%
3%
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8533.31.00.00
Compare 3548S-1BD-102B with alternatives
Compare 3548S-1AD-102A with alternatives