3547S-1BE-502B vs 3547S-1BD-502A feature comparison

3547S-1BE-502B Bourns Inc

Buy Now Datasheet

3547S-1BD-502A Bourns Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer BOURNS INC BOURNS INC
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99
HTS Code 8533.31.00.00
Actuator Orientation HORIZONTAL HORIZONTAL
Actuator Type SHAFT SHAFT
Ganging Number 1 1
JESD-609 Code e4 e4
Mounting Feature PANEL MOUNT PANEL MOUNT
Number of Terminals 3 3
Number of Turns 3 3
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Shape CIRCULAR PACKAGE CIRCULAR PACKAGE
Packing Method TRAY TRAY
Rated Power Dissipation (P) 1 W 1 W
Rated Temperature 70 °C 70 °C
Resistance 5000 Ω 5000 Ω
Resistance Law LINEAR LINEAR
Resistor Type POTENTIOMETER POTENTIOMETER
Surface Mount NO NO
Technology WIRE WOUND WIRE WOUND
Terminal Finish Gold (Au) Gold (Au)
Terminal Shape LUG LUG
Tolerance 3% 3%
Base Number Matches 1 1
Construction Round
Package Diameter 22.479 mm
Package Length 19.812 mm
Package Style Panel Mount
Rotational Angle 1080 deg
Temperature Coefficient 50 ppm/°C

Compare 3547S-1BE-502B with alternatives

Compare 3547S-1BD-502A with alternatives