3547S-1BD-502B vs 3543S-1-502 feature comparison

3547S-1BD-502B Bourns Inc

Buy Now Datasheet

3543S-1-502 Bourns Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer BOURNS INC BOURNS INC
Package Description ROHS COMPLIANT Chassis Mount,
Reach Compliance Code not_compliant unknown
Actuator Orientation HORIZONTAL HORIZONTAL
Actuator Type SHAFT SHAFT
Construction Round Bushing
Ganging Number 1 1
JESD-609 Code e4
Mounting Feature PANEL MOUNT PANEL MOUNT
Number of Terminals 3 3
Number of Turns 3 3
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C 1 °C
Package Diameter 22.479 mm 22.23 mm
Package Length 19.812 mm 19.05 mm
Package Shape CIRCULAR PACKAGE CIRCULAR PACKAGE
Package Style Panel Mount Chassis Mount
Packing Method TRAY
Rated Power Dissipation (P) 1 W 1 W
Rated Temperature 70 °C 70 °C
Resistance 5000 Ω 5000 Ω
Resistance Law LINEAR LINEAR
Resistor Type POTENTIOMETER POTENTIOMETER
Rotational Angle 1080 deg 1080 deg
Surface Mount NO NO
Technology WIRE WOUND WIRE WOUND
Temperature Coefficient 50 ppm/°C
Terminal Finish Gold (Au)
Terminal Shape LUG LUG
Tolerance 3% 5%
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8533.31.00.00
Samacsys Manufacturer Bourns
Manufacturer Series 3543
Series 3543

Compare 3547S-1BD-502B with alternatives

Compare 3543S-1-502 with alternatives