3543S-1-502 vs 3547S-1AE-502B feature comparison

3543S-1-502 Bourns Inc

Buy Now Datasheet

3547S-1AE-502B Bourns Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer BOURNS INC BOURNS INC
Package Description Chassis Mount, ROHS COMPLIANT
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8533.31.00.00 8533.31.00.00
Samacsys Manufacturer Bourns
Actuator Orientation HORIZONTAL HORIZONTAL
Actuator Type SHAFT SHAFT
Construction Bushing Round
Ganging Number 1 1
Manufacturer Series 3543
Mounting Feature PANEL MOUNT PANEL MOUNT
Number of Terminals 3 3
Number of Turns 3 3
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min 1 °C -40 °C
Package Diameter 22.23 mm 22.225 mm
Package Length 19.05 mm 25.222 mm
Package Shape CIRCULAR PACKAGE CIRCULAR PACKAGE
Package Style Chassis Mount Panel Mount
Rated Power Dissipation (P) 1 W 1 W
Rated Temperature 70 °C 70 °C
Resistance 5000 Ω 5000 Ω
Resistance Law LINEAR LINEAR
Resistor Type POTENTIOMETER POTENTIOMETER
Rotational Angle 1080 deg 1080 deg
Series 3543
Surface Mount NO NO
Technology WIRE WOUND WIRE WOUND
Terminal Shape LUG LUG
Tolerance 5% 3%
Base Number Matches 1 1
Pbfree Code Yes
JESD-609 Code e4
Packing Method TRAY
Temperature Coefficient 50 ppm/°C
Terminal Finish Gold (Au)

Compare 3543S-1-502 with alternatives

Compare 3547S-1AE-502B with alternatives