3541H-1-102 vs 3549H-1BB-102B feature comparison

3541H-1-102 Bourns Inc

Buy Now Datasheet

3549H-1BB-102B Bourns Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer BOURNS INC BOURNS INC
Reach Compliance Code unknown not_compliant
ECCN Code EAR99
HTS Code 8533.40.80.70
Actuator Orientation HORIZONTAL HORIZONTAL
Actuator Type SHAFT SHAFT
Additional Feature CONCENTRIC SHAFT AVAILABLE
Ganging Number 1 1
JESD-609 Code e4 e4
Manufacturer Series 3541
Mounting Feature PANEL MOUNT PANEL MOUNT
Number of Terminals 3 3
Number of Turns 10 10
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CIRCULAR PACKAGE CIRCULAR PACKAGE
Rated Power Dissipation (P) 2 W 2 W
Rated Temperature 70 °C 70 °C
Resistance 1000 Ω 1000 Ω
Resistance Law LINEAR LINEAR
Resistor Type POTENTIOMETER POTENTIOMETER
Surface Mount NO NO
Technology HYBRID HYBRID
Terminal Finish GOLD Gold (Au) - with Nickel (Ni) barrier
Terminal Shape LUG LUG
Tolerance 10% 10%
Base Number Matches 2 1
Pbfree Code Yes
Rohs Code Yes
Package Description ROHS COMPLIANT
Construction Round
Package Diameter 22.479 mm
Package Length 19.812 mm
Package Style Panel Mount
Packing Method TRAY
Rotational Angle 3600 deg
Temperature Coefficient 100 ppm/°C

Compare 3541H-1-102 with alternatives

Compare 3549H-1BB-102B with alternatives