3541H-1-102
vs
3549H-1BB-102A
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
BOURNS INC
BOURNS INC
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.40.80.70
8533.40.80.70
Actuator Orientation
HORIZONTAL
HORIZONTAL
Actuator Type
SHAFT
SHAFT
Additional Feature
CONCENTRIC SHAFT AVAILABLE
Ganging Number
1
1
JESD-609 Code
e4
e4
Manufacturer Series
3541
Mounting Feature
PANEL MOUNT
PANEL MOUNT
Number of Terminals
3
3
Number of Turns
10
10
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Shape
CIRCULAR PACKAGE
CIRCULAR PACKAGE
Rated Power Dissipation (P)
2 W
2 W
Rated Temperature
70 °C
70 °C
Resistance
1000 Ω
1000 Ω
Resistance Law
LINEAR
LINEAR
Resistor Type
POTENTIOMETER
POTENTIOMETER
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Terminal Finish
GOLD
Gold (Au) - with Nickel (Ni) barrier
Terminal Shape
LUG
LUG
Tolerance
10%
10%
Base Number Matches
2
1
Pbfree Code
Yes
Rohs Code
Yes
Package Description
ROHS COMPLIANT
Construction
Round
Package Diameter
22.479 mm
Package Length
19.812 mm
Package Style
Panel Mount
Packing Method
TRAY
Rotational Angle
3600 deg
Temperature Coefficient
100 ppm/°C
Compare 3541H-1-102 with alternatives
Compare 3549H-1BB-102A with alternatives