353WB3A343T
vs
DFVS5-KHR33MHZ100XB50
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
CTS CORP
CTS CORP
Reach Compliance Code
unknown
compliant
Factory Lead Time
12 Weeks
Additional Feature
ENABLE/DISABLE FUNCTION; TR, 7 INCH
Control Voltage-Max
4.5 V
4.5 V
Control Voltage-Min
0.5 V
0.5 V
Fall Time-Max
8 ns
8 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Deviation/Pullability
50 ppm
100 ppm
Frequency Stability
50%
50%
JESD-609 Code
e4
Linearity
10%
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Frequency-Nom
34.368 MHz
33 MHz
Operating Temperature-Max
60 °C
70 °C
Operating Temperature-Min
-10 °C
Oscillator Type
HCMOS
HCMOS
Output Load
15 pF
15 pF
Physical Dimension
5.0mm x 3.2mm x 1.2mm
14.0mm x 9.8mm x 4.7mm
Rise Time-Max
8 ns
8 ns
Supply Voltage-Max
5.25 V
5.25 V
Supply Voltage-Min
4.75 V
4.75 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Terminal Finish
GOLD OVER NICKEL
Base Number Matches
1
1
Pbfree Code
Yes
Package Description
PLASTIC, SMD, 4 PIN
Manufacturer Series
DFVS5-KH
Compare 353WB3A343T with alternatives
Compare DFVS5-KHR33MHZ100XB50 with alternatives