35363-0451 vs 35363-0415 feature comparison

35363-0451 Molex

Buy Now Datasheet

35363-0415 Molex

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MOLEX LLC MOLEX LLC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.217 inch 0.216 inch
Body Depth 0.362 inch 0.413 inch
Body Length 0.406 inch 0.406 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating SN SN-PB ON CU
Contact Finish Termination TIN TIN/LEAD OVER COPPER
Contact Gender MALE MALE
Contact Material BRASS BRASS
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
Filter Feature NO NO
Insulator Color BLACK GREEN
Insulator Material POLYAMIDE POLYAMIDE
Mating Contact Pitch 0.079 inch 0.079 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
PCB Contact Pattern RECTANGULAR RECTANGULAR
Polarization Key POLARIZED HOUSING POLARIZED RIB
Reference Standard UL UL, CSA
Terminal Length 0.126 inch 0.126 inch
Terminal Pitch 2.0066 mm 2.0066 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 4 4
Base Number Matches 1 1
Additional Feature NONE
Body/Shell Style RECEPTACLE
Contact Resistance 20 mΩ
Dielectric Withstanding Voltage 500VAC V
Durability 30 Cycles
Insertion Force-Max 8.0064 N
Insulation Resistance 1000000000 Ω
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Rated Current (Signal) 2 A
Withdrawl Force-Min .7228 N

Compare 35363-0451 with alternatives

Compare 35363-0415 with alternatives