35363-0413 vs 35363-0454 feature comparison

35363-0413 Molex

Buy Now Datasheet

35363-0454 Molex

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MOLEX LLC MOLEX LLC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature NONE
Body Breadth 0.216 inch 0.217 inch
Body Depth 0.413 inch 0.362 inch
Body Length 0.406 inch 0.406 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating SN-PB ON CU SN
Contact Finish Termination TIN/LEAD OVER COPPER TIN
Contact Gender MALE MALE
Contact Material BRASS BRASS
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 500VAC V
Durability 30 Cycles
Filter Feature NO NO
Insertion Force-Max 8.0064 N
Insulation Resistance 1000000000 Ω
Insulator Color YELLOW BLUE
Insulator Material POLYAMIDE POLYAMIDE
Mating Contact Pitch 0.079 inch 0.079 inch
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
Polarization Key POLARIZED RIB POLARIZED HOUSING
Rated Current (Signal) 2 A
Reference Standard UL, CSA UL
Terminal Length 0.126 inch 0.126 inch
Terminal Pitch 2.0066 mm 2.0066 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 4 4
Withdrawl Force-Min .7228 N
Base Number Matches 1 1
Mounting Option 1 LOCKING

Compare 35363-0413 with alternatives

Compare 35363-0454 with alternatives