35362-1035
vs
87319-310
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
MOLEX LLC
|
AMPHENOL ICC
|
Reach Compliance Code |
unknown
|
compliant
|
Additional Feature |
POLARIZED
|
|
Body Breadth |
0.217 inch
|
0.203 inch
|
Body Depth |
0.335 inch
|
0.386 inch
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
SN-PB
|
GOLD (50) OVER NICKEL
|
Contact Finish Termination |
TIN/LEAD
|
GOLD (50) OVER NICKEL
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
BRASS
|
PHOSPHOR BRONZE
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Style |
SQ PIN-SKT
|
SQ PIN-SKT
|
DIN Conformance |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insulator Material |
POLYAMIDE
|
GLASS FILLED PCT-POLYESTER
|
MIL Conformance |
NO
|
NO
|
Mating Contact Pitch |
0.079 inch
|
0.1 inch
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
LOCKING
|
LOCKING
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
1
|
1
|
Number of Rows Loaded |
1
|
1
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
PCB Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Reference Standard |
UL
|
UL
|
Terminal Length |
0.13 inch
|
0.12 inch
|
Terminal Pitch |
2 mm
|
2.54 mm
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
10
|
10
|
UL Flammability Code |
94V-0
|
94V-0
|
Base Number Matches |
1
|
2
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.69.40.40
|
Body Length |
|
1 inch
|
Body/Shell Style |
|
RECEPTACLE
|
Insulator Color |
|
BLACK
|
JESD-609 Code |
|
e4
|
Plating Thickness |
|
50u inch
|
Polarization Key |
|
POLARIZED HOUSING
|
|
|
|
Compare 35362-1035 with alternatives
Compare 87319-310 with alternatives