35337-0320 vs B03B-XASK-1N(LF)(SN) feature comparison

35337-0320 Molex

Buy Now Datasheet

B03B-XASK-1N(LF)(SN) JST Manufacturing

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MOLEX LLC J S T MFG CO LTD
Reach Compliance Code unknown unknown
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED TIN OVER COPPER
Contact Gender MALE MALE
Contact Material NOT SPECIFIED COPPER ALLOY
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.5 mm 2.5 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 3 3
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Pbfree Code Yes
Package Description ROHS COMPLIANT
ECCN Code EAR99
HTS Code 8536.69.40.40
Samacsys Manufacturer JST (JAPAN SOLDERLESS TERMINALS)
Additional Feature TOP ENTRY, SHROUDED
Contact Finish Termination TIN OVER COPPER
JESD-609 Code e3

Compare 35337-0320 with alternatives

Compare B03B-XASK-1N(LF)(SN) with alternatives