353284-9 vs 2-1658022-4 feature comparison

353284-9 TE's AMP

Buy Now Datasheet

2-1658022-4 TE's AMP

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TYCO ELECTRONICS AMP TYCO ELECTRONICS AMP
Reach Compliance Code unknown unknown
Body/Shell Style PLUG
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Gender MALE MALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 0.6 mm 0.5 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 240 240
Base Number Matches 2 1
Pbfree Code Yes
Contact Finish Mating GOLD (394) OVER NICKEL
Contact Finish Termination MATTE TIN (150) OVER NICKEL
Contact Material NOT SPECIFIED
JESD-609 Code e3

Compare 353284-9 with alternatives

Compare 2-1658022-4 with alternatives