353190-4
vs
5316564-4
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.69.40.40
|
|
Additional Feature |
TAPE MOUNTED
|
|
Body Breadth |
0.244 inch
|
0.256 inch
|
Body Depth |
0.128 inch
|
0.472 inch
|
Body Length |
0.972 inch
|
0.972 inch
|
Body/Shell Style |
PLUG
|
RECEPTACLE
|
Connector Type |
BOARD STACKING CONNECTOR
|
BOARD STACKING CONNECTOR
|
Contact Finish Mating |
GOLD (8)
|
NOT APPLICABLE
|
Contact Finish Termination |
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Material |
COPPER ALLOY
|
NOT APPLICABLE
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Resistance |
30 mΩ
|
|
Contact Style |
BELLOWED TYPE
|
BELLOWED TYPE
|
DIN Conformance |
NO
|
NO
|
Dielectric Withstanding Voltage |
200VAC V
|
200VAC V
|
Durability |
50 Cycles
|
50 Cycles
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insertion Force-Max |
.8896 N
|
.8896 N
|
Insulation Resistance |
100000000 Ω
|
2000000 Ω
|
Insulator Color |
NATURAL
|
BLACK
|
Insulator Material |
POLYETHYLENE
|
POLYETHYLENE
|
JESD-609 Code |
e0
|
|
MIL Conformance |
NO
|
NO
|
Mating Contact Pitch |
0.024 inch
|
0.024 inch
|
Mating Information |
917621-4
|
|
Mixed Contacts |
NO
|
NO
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
2
|
2
|
Number of Rows Loaded |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
PCB Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
PCB Contact Row Spacing |
5.1054 mm
|
5.5626 mm
|
Plating Thickness |
8u inch
|
7.874u inch
|
Polarization Key |
SHRD ENDS
|
POLARIZED
|
Rated Current (Signal) |
0.5 A
|
0.5 A
|
Reference Standard |
UL
|
UL
|
Terminal Pitch |
0.6096 mm
|
0.6 mm
|
Termination Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Total Number of Contacts |
60
|
60
|
Withdrawl Force-Min |
.0973 N
|
.0973 N
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Samacsys Manufacturer |
|
TE Connectivity
|
Board Mounting Option |
|
LOCATING POST
|
EMI Shielded |
|
NO
|
Empty Shell |
|
YES
|
Mains Connector Rating |
|
.5A
|
Mounting Option 1 |
|
LOCKING
|
Number of Ports |
|
1
|
Option |
|
GENERAL PURPOSE
|
Panel Mount |
|
NO
|
UL Flammability Code |
|
94V-0
|
|
|
|
Compare 353190-4 with alternatives
Compare 5316564-4 with alternatives